Stanley Cable Staples 1000 Per Pack Per pack
- RS Stock No.:
- 776-9936
- Mfr. Part No.:
- 1-CT106T
- Brand:
- Stanley
Subtotal (1 unit)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.22 |
*price indicative
- RS Stock No.:
- 776-9936
- Mfr. Part No.:
- 1-CT106T
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Cable Staples | |
| Staple Size | 10 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Cable Staples | ||
Staple Size 10 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Cable Staples, 10mm Staple size, 1000 Quantity Per Package - 1-CT106T
This cable staples product is designed for securing electrical wiring in industrial and commercial installations. Supplied in a large quantity, it supports repeated use across projects requiring consistent cable retention. The fasteners are intended for routine cable management tasks in settings where bulk fixing materials are needed.
Features and Benefits:
• 10mm staple size for neat cable retention
• Pack quantity of 1000 reduces supply interruptions
• Compatible with common wiring runs for consistent fixing
• Manufactured by a recognised brand for product traceability
• Suitable for repetitive installation workflows on-site
• Pack quantity of 1000 reduces supply interruptions
• Compatible with common wiring runs for consistent fixing
• Manufactured by a recognised brand for product traceability
• Suitable for repetitive installation workflows on-site
Applications
• Suitable for fixing small-diameter wiring in control panels
• Ideal for cable routing along cable trays and conduits
• Used for securing electrical runs in plantroom installations
• Can be used for organising wiring in automation cabinets
• Ideal for cable routing along cable trays and conduits
• Used for securing electrical runs in plantroom installations
• Can be used for organising wiring in automation cabinets
What material options are available for these fasteners?
The product listing identifies the staple type and size only
material specifics are not provided in the supplied data.
How should they be stored on-site to preserve usability?
Store the pack in a dry, dust-free area and keep the seal intact to maintain condition until use.
Are these staples intended for insulated or non-insulated cables?
The information supplied specifies the staple size for cable use but does not indicate insulation compatibility
select based on cable diameter and insulation type during specification.
How does the pack quantity affect project planning?
A 1000-piece pack allows planners to estimate consumption rates and reduce frequency of re-ordering for medium to large installations.
