Rapesco Staple

Subtotal (1 unit)*

$147.05

(exc. GST)

$161.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.05

*price indicative

RS Stock No.:
249-4838
Mfr. Part No.:
0958
Brand:
Rapesco
Find similar products by selecting one or more attributes.
Select all

Brand

Rapesco

Product Type

Staple

Staple Size

13/6 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapesco T8-Alu staple tacker premium steel working parts and driver blade, aluminium metal body.

Includes starter pack of staples (300 x 13/6mm)

Supplied with a removable wrist strap

Detachable clip-on margin guide included for precise stapling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy