Leitz NeXXt Series WOW NeXXt Series WOW Stapler, 30 Sheet Capacity, 24/6 mm, 26/6 mm, Leitz Power Performance P3 Staple

Subtotal (1 unit)*

$49.01

(exc. GST)

$53.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.01

*price indicative

RS Stock No.:
123-9981
Mfr. Part No.:
55021062
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Stapler

Model Number

NeXXt Series WOW

Sheet Capacity

30

Compatible Staple Size

24/6 mm, 26/6 mm, Leitz Power Performance P3

Series

NeXXt Series WOW

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Leitz NeXXt Series WOW Metal Office Stapler


Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time

Staples up to 30 sheets of paper (80 g)

Effortless, accurate stapling with patented Direct Impact Technology

Rotating anvil allows open and closed stapling, 180° opening enables nailing function

Give your workplace or your home the WOW factor with this range of products in striking and stylish colours

Plastic with metal housing

For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included

Handy, integrated staple remover

10-year guarantee when using Leitz staples

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy