Leitz 5549 Full Strip, Plier Stapler, 40 Sheet Capacity, 24/8 mm, Leitz Power Performance P4 Staple Size
- RS Stock No.:
- 652-460
- Mfr. Part No.:
- 55490081
- Brand:
- Leitz
This image is representative of the product range
Subtotal (1 unit)*
$49.97
(exc. GST)
$54.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.97 |
*price indicative
- RS Stock No.:
- 652-460
- Mfr. Part No.:
- 55490081
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Full Strip, Plier | |
| Sheet Capacity | 40 | |
| Insertion Depth | 54mm | |
| Compatible Staple Size | 24/8 mm, Leitz Power Performance P4 | |
| Colour | Silver | |
| Material | Metal, Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Full Strip, Plier | ||
Sheet Capacity 40 | ||
Insertion Depth 54mm | ||
Compatible Staple Size 24/8 mm, Leitz Power Performance P4 | ||
Colour Silver | ||
Material Metal, Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Heavy duty stapler
Ergonomic design
Staples are easy to load using the rear loading mechanism.
For open and closed stapling.
Stapling capacity: 4 mm / 40 sheets.
Related links
- Leitz 5549 Full Strip 40 Sheet Capacity Leitz Power Performance P4 Staple Size
- Leitz 5548 Full Strip 40 Sheet Capacity 26/6 mm, Leitz Power Performance P3 Staple Size
- Leitz NeXXt Series WOW NeXXt Series WOW Stapler 24/6 mm Leitz Power Performance P3 Staple
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapesco R81000A3 Plier Stapler 24/6 mm Staple Size
- Rapesco 1466 Half Strip Stapler 24/6 mm, 24/8 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rapesco 1267 Plier Stapler 26 mm Staple Size
