Rexel 2101209 8mm Staple Gun
- RS Stock No.:
- 652-408
- Mfr. Part No.:
- 2101209
- Brand:
- Rexel
Subtotal (1 unit)*
$147.80
(exc. GST)
$162.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.80 |
*price indicative
- RS Stock No.:
- 652-408
- Mfr. Part No.:
- 2101209
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Staple Gun | |
| Sub Type | Staple Gun | |
| Colour | Chrome | |
| Leg Length | 8mm | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Staple Gun | ||
Sub Type Staple Gun | ||
Colour Chrome | ||
Leg Length 8mm | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rexel Heavy Duty Tacker is a robust tool designed for both everyday and heavy-duty tasks, making it an essential addition to any workspace. Crafted from Durable metal with a sleek satin chrome finish, this tacker ensures reliability and longevity. Its safety lock handle provides peace of mind during use, while compatibility with various staples, including Rexel 23/6, 23/8, 23/10, and 23/13, adds to its versatility. Weighing in at 688 g, this tool is designed to deliver effortless performance without compromising on strength, making it an Ideal choice for professionals and DIY enthusiasts alike.
Metal construction ensures durability for heavy-duty applications
Satin chrome finish offers a contemporary and professional appearance
Safety lock handle enhances user safety during and after use
Compatible with multiple staple sizes for greater flexibility in tasks
Lightweight design makes handling easy without sacrificing power
Suitable for a variety of applications, adding Value for the user
Efficient for both everyday projects and demanding tasks alike











