Stanley FMHT70443-0 Staple Gun
- RS Stock No.:
- 555-795
- Mfr. Part No.:
- FMHT70443-0
- Brand:
- Stanley
Subtotal (1 unit)*
$80.75
(exc. GST)
$88.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.75 |
*price indicative
- RS Stock No.:
- 555-795
- Mfr. Part No.:
- FMHT70443-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Staple Gun | |
| Sub Type | Multi-Tacker | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Staple Gun | ||
Sub Type Multi-Tacker | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Staple Gun, Silver, Aluminium - FMHT70443-0
This staple gun is a handheld manual fastening tool designed for securing materials in industrial and workshop settings. Finished in a silver tone and constructed from aluminium, it functions as a multi-tacker suited to repetitive stapling tasks where a compact, metal-bodied implement is required. Its build and purpose align with use in sectors such as automation, electronics and mechanical assembly where robust, portable fastening is needed.
Features and Benefits:
• Aluminium construction reduces tool weight for extended use
• Multi-tacker configuration accepts varied staple styles for flexibility
• Silver finish aids visibility in busy workspaces
• Handheld design supports precise one-handed operation
• Robust material offers resistance to impact in daily use
• Multi-tacker configuration accepts varied staple styles for flexibility
• Silver finish aids visibility in busy workspaces
• Handheld design supports precise one-handed operation
• Robust material offers resistance to impact in daily use
Applications
• Suitable for upholstery tasks in maintenance workshops
• Ideal for fastening insulation in electrical enclosures
• Used for temporary fixing of wiring looms during assembly
• Can be used for cable management on mechanical installations
• Used with workshop jigs for prototype fixture assembly
• Ideal for fastening insulation in electrical enclosures
• Used for temporary fixing of wiring looms during assembly
• Can be used for cable management on mechanical installations
• Used with workshop jigs for prototype fixture assembly
What materials are used in the tools construction?
The body is formed from aluminium, providing a balance of strength and reduced mass for manual operation.
How does the tool accommodate different stapling tasks?
Its multi-tacker format is designed to work with a range of staple types commonly used in light-to-medium fastening operations.
Is the finish important for workshop use?
The silver surface gives clear Visual contrast against many substrates, aiding alignment during repetitive fastening.
How suited is it to industrial hand-held tasks?
The Compact handheld layout and metallic build make it appropriate for frequent use in sector environments requiring Durable manual tools.
