Stanley FMHT6-70868 187mm Staple Gun

Subtotal (1 unit)*

$90.17

(exc. GST)

$99.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.17

*price indicative

RS Stock No.:
555-779
Mfr. Part No.:
FMHT6-70868
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Staple Gun

Sub Type

Multi-Tacker with Staples

Colour

Grey, Yellow

Leg Length

187mm

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Staple Gun, 187mm Leg Length, Plastic - FMHT6-70868


This staple gun is a manual fastening tool designed for driving staples in trade and industrial settings. It combines a polymer construction with an ergonomic colour scheme to provide a handheld solution for fastening tasks where long-leg stapling and repeated use are required.

Features and Benefits:


• Plastic construction reduces tool weight while enabling prolonged use
• Dual-tone grey and yellow finish for clear Visual identification on-site
• Multi-tacker configuration accepts standard staple strips for versatility
• Long-leg capability supports 187mm leg length applications
• Manual operation allows controlled fastening without power sources

Applications


• Suitable for securing insulation materials in building envelopes
• Ideal for fastening roofing underlays where long legs are needed
• Used for attaching agricultural fencing to posts and frames
• Can be used for upholstery tasks requiring extended staple penetration
• Suitable for temporary fixing in electrical and mechanical assembly setups

What material is the outer casing MADE from and how does that affect handling?


The body is manufactured from plastic which lowers overall weight and eases manual handling during repetitive fastening tasks.

Which colour scheme helps locate the tool on busy worksites?


The grey-and-yellow colour combination enhances visibility against common site backgrounds, aiding quick retrieval.

Can it accept different staple types for varied applications?


It is configured as a multi-tacker with staples compatibility, permitting use with staple strips suitable for longer leg jobs.

Is it suitable where powered fastening is impractical?


Yes, manual operation provides fastening capability in locations without electricity or compressed air, offering controlled drive force for precision work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy