Mac 8 M2.6 Standoff, 20 mm Body, 6 mm Stud, Brass, Polyoxymethylene
- RS Stock No.:
- 505-3879
- Mfr. Part No.:
- 2.6MQ-20
- Brand:
- Mac 8
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$259.20
(exc. GST)
$285.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $2.592 | $259.20 |
| 500 - 1900 | $2.501 | $250.10 |
| 2000 - 4900 | $2.385 | $238.50 |
| 5000 + | $2.333 | $233.30 |
*price indicative
- RS Stock No.:
- 505-3879
- Mfr. Part No.:
- 2.6MQ-20
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Length | 20mm | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass, Polyoxymethylene | |
| Shape | Round | |
| Thread Size A | M2.6 | |
| Thread Size B | M2.6 | |
| Hole Depth | 16mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Length 20mm | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass, Polyoxymethylene | ||
Shape Round | ||
Thread Size A M2.6 | ||
Thread Size B M2.6 | ||
Hole Depth 16mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Mac 8 M2.6 Standoff 6 mm Stud Polyoxymethylene
- Mac 8 M2.6 Standoff 6 mm Stud Polyoxymethylene
- Mac 8 M2.6 Standoff 6 mm Stud Brass
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
