Fischer Elektronik Standoff M4, 30 mm Body, Brass
- RS Stock No.:
- 316-2072
- Mfr. Part No.:
- GBM4070.30
- Brand:
- Fischer Elektronik
Subtotal (1 bag of 100 units)*
$253.67
(exc. GST)
$279.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $253.67 | $2.537 |
*price indicative
- RS Stock No.:
- 316-2072
- Mfr. Part No.:
- GBM4070.30
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Standoff | |
| Length | 30mm | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Hex Size Across Flat | 7mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Standoff | ||
Length 30mm | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Hex Size Across Flat 7mm | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GBM4070 30 - Spacer with internal and external thread
Related links
- Fischer Elektronik Standoff, Brass
- Fischer Elektronik Standoff M3, Brass
- Fischer Elektronik Standoff Brass
- Fischer Elektronik Round Brass Spacer 4 mm
- Fischer Elektronik Round Brass Spacer 9 mm
- Fischer Elektronik Round Brass Spacer 7 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 4 4 mm
