Schneider Electric Standoff, Galvanised Steel
- RS Stock No.:
- 220-6303
- Mfr. Part No.:
- NSYEX608
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$2,548.60
(exc. GST)
$2,803.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $25.486 | $2,548.60 |
*price indicative
- RS Stock No.:
- 220-6303
- Mfr. Part No.:
- NSYEX608
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Standoff | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Standoff | ||
Material Galvanised Steel | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hexagonal spacers M8 height 60 for raising mounting plates, etc. Supply is 100.
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric Enclosure Accessory, Galvanised Steel
- Schneider Electric Galvanised Steel Enclosure Accessory Adapter Plate 420 mm L for Use with PLA, Thalassa PHD
- Schneider Electric Galvanised Steel Enclosure Accessory, 785mm W for Use with Spacial SBM Box
- Schneider Electric Enclosure Accessory, Steel
- Schneider Electric Enclosure Accessory Steel
- Schneider Electric Enclosure Accessory 2450000.00 mm L for Use with Side Mounting Cooling Unit
- Schneider Electric Galvanised Steel Enclosure Accessory Mounting Plate 180 mm L for Use with PLS Box
- Schneider Electric Enclosure Accessory W. 3mm x H. 15 mm
