Better World
Schneider Electric Telequick Series Perforated Mounting Plate, 180mm H, 270mm W for Use with PLS box
- RS Stock No.:
- 211-8874
- Mfr. Part No.:
- NSYPMR1827
- Brand:
- Schneider Electric
On back order for despatch 27/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$61.12
(exc. GST)
$67.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $61.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8874
- Mfr. Part No.:
- NSYPMR1827
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric Thalassa mounting plate for PLS box made up of galvanised steel material.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | Telequick |
Width | 270mm |
Height | 180mm |
For Use With | PLS box |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYPMA Series Mounting Plate, 180mm H, 270mm W...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...