Wurth Elektronik Standoff M5, 12 mm Body, Steel
- RS Stock No.:
- 205-3067
- Mfr. Part No.:
- 970120581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$698.00
(exc. GST)
$768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $0.698 | $698.00 |
| 5000 + | $0.628 | $628.00 |
*price indicative
- RS Stock No.:
- 205-3067
- Mfr. Part No.:
- 970120581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 12mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 12mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 12mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 12mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 12mm
Wrench (SW) = 8
Operating temperature = -55°C and +150 °C
