Wurth Elektronik Standoff M4, 45 mm Body, Stainless Steel
- RS Stock No.:
- 205-3059
- Mfr. Part No.:
- 970450471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $257.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
$513.00
(exc. GST)
$564.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 21 December 2026
- Plus 500 unit(s) shipping from 11 January 2027
- Plus 1,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.026 | $513.00 | - |
| 2500 + | $0.923 | $461.50 | $257.50 |
*price indicative
- RS Stock No.:
- 205-3059
- Mfr. Part No.:
- 970450471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 45mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 45mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M4 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 45mm
Wrench (SW) = 7
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M4 Stainless Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 Stainless Steel
- Wurth Elektronik Standoff M4 Stainless Steel
- Wurth Elektronik Threaded Standoff M4 Stainless Steel
- RS PRO Standoff M4 Brass
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
