Wurth Elektronik Standoff M2.5, 11 mm Body, Steel
- RS Stock No.:
- 205-3011
- Distrelec Article No.:
- 304-09-993
- Mfr. Part No.:
- 970110151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.82
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,170 unit(s) ready to ship from another location
- Plus 710 unit(s) shipping from 27 November 2026
- Plus 5,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $0.782 | $7.82 |
| 1250 - 2490 | $0.767 | $7.67 |
| 2500 + | $0.753 | $7.53 |
*price indicative
- RS Stock No.:
- 205-3011
- Distrelec Article No.:
- 304-09-993
- Mfr. Part No.:
- 970110151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 11mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 11mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 11mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
