Wurth Elektronik Spacer Stud M2.5, 30 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 205-2961
- Distrelec Article No.:
- 304-39-980
- Mfr. Part No.:
- 971300151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.62
(exc. GST)
$11.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,410 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 21 December 2026
- Plus 1,250 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 310 | $1.062 | $10.62 | - |
| 320 - 620 | $1.046 | $10.46 | 1% |
| 630 + | $1.03 | $10.30 | 3% |
*price indicative
- RS Stock No.:
- 205-2961
- Distrelec Article No.:
- 304-39-980
- Mfr. Part No.:
- 971300151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 30mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 7mm | |
| Outside Diameter | 2.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 30mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 7mm | ||
Outside Diameter 2.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 30mm Length, Hex Shape - 971300151
This spacer stud provides a compact, threaded separation solution for assemblies requiring a male/female connection in steel hardware. It is designed for use where secure spacing and mechanical fastening are needed, offering a hex profile for torque application and a zinc-coated surface for enhanced surface properties. The component suits environments where standardised thread engagement and a defined hole depth are required.
Features and Benefits:
• M2.5 threads deliver consistent fastening engagement
• Hexagon across flats enables controlled torque application
• 2.5mm outside diameter minimises component footprint
• 7mm hole depth ensures reliable insertion length
• Gloss zinc finish improves surface durability
• Hexagon across flats enables controlled torque application
• 2.5mm outside diameter minimises component footprint
• 7mm hole depth ensures reliable insertion length
• Gloss zinc finish improves surface durability
Applications
• Suitable for electronic panel separation and mounting
• Used with stacked boards requiring threaded standoffs
• Ideal for Compact mechanical assemblies in enclosures
• Can be used for securing mixed male/female connections
• Used with stacked boards requiring threaded standoffs
• Ideal for Compact mechanical assemblies in enclosures
• Can be used for securing mixed male/female connections
What material is used for structural strength?
The component is formed from steel which provides the required mechanical robustness.
What thread configurations are provided at each end?
Both ends have M2.5 threads offering a male/female connection arrangement.
How does the hex shape assist during installation?
The hex profile, with 5mm across flats, permits spanner engagement for controlled tightening.
What surface treatment is applied to the component?
A gloss zinc plating is applied to the exterior for improved finish and protection.
What overall length and stud projection does it offer?
The overall body length is 30mm with a stud projection of 6mm.
Related links
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
