Wurth Elektronik Threaded Standoff M2, 10 mm Body, Brass
- RS Stock No.:
- 184-2915
- Distrelec Article No.:
- 304-39-028
- Mfr. Part No.:
- 970100244
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save $9.88
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.14
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
- Plus 1,920 unit(s) shipping from 23 November 2026
- Plus 420 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.807 | $16.14 | - |
| 760 - 1480 | $0.794 | $15.88 | $9.88 |
| 1500 + | $0.778 | $15.56 | $43.50 |
*price indicative
- RS Stock No.:
- 184-2915
- Distrelec Article No.:
- 304-39-028
- Mfr. Part No.:
- 970100244
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 10mm brass spacer stud with metric thread, nickel surface and inner thread of M2.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- RS PRO Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
