Wurth Elektronik Spacer Stud M2, 8 mm Body, Brass
- RS Stock No.:
- 184-2065
- Mfr. Part No.:
- 970080244
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 5000 units)*
$2,997.25
(exc. GST)
$3,296.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,997.25 | $0.599 |
*price indicative
- RS Stock No.:
- 184-2065
- Mfr. Part No.:
- 970080244
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 8mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 8mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 8mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 8mm Length, Hex Size 4mm - 970080244
This spacer stud is a nickel-finished brass hex standoff intended to provide a secure, threaded female-to-female spacing solution in assemblies. It is designed for joining components where a fixed separation and threaded engagement are required, with materials and finish selected for corrosion resistance in typical indoor electronic and mechanical installations.
Features and Benefits:
• Female-to-female threads provide reversible panel connection
• Nickel plating improves surface corrosion resistance
• Hexagonal profile enables positive spanner/wrench engagement
• RoHS compliance reduces restricted-substance risk
• 8mm overall length offers Compact separation control
• Nickel plating improves surface corrosion resistance
• Hexagonal profile enables positive spanner/wrench engagement
• RoHS compliance reduces restricted-substance risk
• 8mm overall length offers Compact separation control
Applications
• Used for joining two mounted boards at fixed separation
• Suitable for fastening internal electronic assemblies
• Ideal for stacking small modular subassemblies
• Used with M2 threaded fasteners in Compact devices
• Suitable for fastening internal electronic assemblies
• Ideal for stacking small modular subassemblies
• Used with M2 threaded fasteners in Compact devices
What thread standard does it accept?
It accepts M2 threaded fasteners on both ends.
How deep can a mating screw engage into the part?
The internal thread depth is 8mm permitting full engagement.
What tool fits the hex profile for tightening?
A 4mm across-flats hex key (Allen key) or socket can be used.
What material is the body and what is its finish?
The body is brass with a nickel-plated exterior.
Is it compliant with restricted-substance regulations?
It is RoHS compliant.
Related links
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2 Stainless Steel
