Wurth Elektronik Threaded Standoff M4, 20 mm Body, Brass

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $10.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.41

(exc. GST)

$9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 27 November 2026
  • Plus 1,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.682$8.41-
250 - 495$1.64$8.20$10.50
500 +$1.618$8.09$32.00

*price indicative

RS Stock No.:
184-2791
Mfr. Part No.:
970200474
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

20mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 20mm brass spacer stud with metric thread, nickel surface and inner thread of M4.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy