Essentra Threaded Standoff M4, 20 mm Body, Brass
- RS Stock No.:
- 280-9051
- Mfr. Part No.:
- HTSB-M4-20-7-1
- Brand:
- Essentra
Get a bulk buy discount
Add 1000 more to save $14.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$138.20
(exc. GST)
$152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $1.382 | $138.20 | - |
| 1000 - 1900 | $1.368 | $136.80 | $14.00 |
| 2000 - 4900 | $1.352 | $135.20 | $60.00 |
| 5000 + | $1.319 | $131.90 | $315.00 |
*price indicative
- RS Stock No.:
- 280-9051
- Mfr. Part No.:
- HTSB-M4-20-7-1
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Threaded Standoff | |
| Length | 20mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Threaded Standoff | ||
Length 20mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR

Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.
