Wurth Elektronik M5 Standoff, 20 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2058
- Mfr. Part No.:
- 971200584
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 500 units)*
$1,011.50
(exc. GST)
$1,112.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $2.023 | $1,011.50 |
*price indicative
- RS Stock No.:
- 184-2058
- Mfr. Part No.:
- 971200584
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 20mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 20mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 20mm, male/female brass spacer stud with metric thread has hex body shape and nickel plated finish.
RoHS compliant
Hex body shape
Wrench size : SW 8
8mm stud length
M5 X M5 thread size
10mm hole depth
Related links
- Wurth Elektronik M5 Standoff 8 mm Stud, Brass
- RS PRO M5 Standoff 8 mm Stud, Brass
- Wurth Elektronik M5 Standoff 8 mm Stud, Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Brass
- RS PRO M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
