Wurth Elektronik Threaded Standoff M4, 35 mm Body, Stainless Steel
- RS Stock No.:
- 176-8359
- Mfr. Part No.:
- 970350481
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.91
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 25 November 2026
- Plus 70 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $2.191 | $21.91 | - |
| 130 - 240 | $2.151 | $21.51 | $5.20 |
| 250 + | $2.112 | $21.12 | $19.75 |
*price indicative
- RS Stock No.:
- 176-8359
- Mfr. Part No.:
- 970350481
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 35mm | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 8mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 35mm | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 8mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 35mm female steel spacer stud with thread size M4 has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 8
Related links
- Wurth Elektronik Threaded Standoff M4 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Essentra Threaded Standoff M4 Brass
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- RS PRO Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
