Wurth Elektronik M3 Spacer Stud, 30 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8040
- Mfr. Part No.:
- 971300321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 6250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1250 units)*
$806.25
(exc. GST)
$887.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,250 unit(s) shipping from 23 November 2026
- Plus 1,250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1250 - 5000 | $0.645 | $806.25 | - |
| 6250 + | $0.581 | $726.25 | 9% |
*price indicative
- RS Stock No.:
- 176-8040
- Mfr. Part No.:
- 971300321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 30mm Length, Steel - 971300321
This spacer stud is a hex-shaped steel fastener with zinc plating designed to provide spaced mounting and secure threaded connections in assemblies where a male/female fastening option is required. It functions as a separation and joining component between structural elements, offering corrosion-resistant surface protection and compatibility with common metric threads for mechanical and electronic construction.
Features and Benefits:
• Hexagonal head allows easy torque application with standard tools
• Zinc plating reduces surface corrosion in typical environments
• Dual-thread configuration permits versatile male/female fastening
• Conforms to established materials and substance standards for safety
• Compact stud portion enables low-profile attachment points
• Zinc plating reduces surface corrosion in typical environments
• Dual-thread configuration permits versatile male/female fastening
• Conforms to established materials and substance standards for safety
• Compact stud portion enables low-profile attachment points
Applications
• Suitable for mounting stacked circuit assemblies in enclosures
• Ideal for securing panels with metric thread interfaces
• Used with earthed frames where metal fasteners are required
• Can be used for mechanical spacing in equipment racks
• Ideal for securing panels with metric thread interfaces
• Used with earthed frames where metal fasteners are required
• Can be used for mechanical spacing in equipment racks
What thread size does it use?
It is supplied with M3 metric threads on both ends.
What is the overall length and stud engagement detail?
The component measures 30mm in overall length with a 6mm stud extension for engagement.
What is the external geometry for tool engagement?
The outside shape provides a 5.5mm across-flat hex for spanner or socket use.
What surface finish and base material are specified?
The part is MADE of steel with a zinc-plated finish.
Which standards relate to its material and substance compliance?
It aligns with IEC 61249-2-21, REACH, RoHS, and JEDEC JS709B.
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- RS PRO M3 Standoff 6 mm Stud, Polyamide 66
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
