HARWIN Threaded Standoff M3, 5 mm Body, Brass

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.20

(exc. GST)

$14.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 575 unit(s) shipping from 02 November 2026
  • Plus 1,225 unit(s) shipping from 09 November 2026
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.528$13.20
50 - 75$0.519$12.98
100 +$0.509$12.73

*price indicative

RS Stock No.:
161-3625
Mfr. Part No.:
R30-1000502
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Threaded Standoff

Length

5mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.

5mm body length.

Nickel plating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy