HARWIN Threaded Standoff M3, 25.4 mm Body, Brass
- RS Stock No.:
- 161-3598
- Mfr. Part No.:
- R6397-02
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$78.10
(exc. GST)
$85.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,200 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.781 | $78.10 |
| 200 - 300 | $0.768 | $76.80 |
| 400 + | $0.754 | $75.40 |
*price indicative
- RS Stock No.:
- 161-3598
- Mfr. Part No.:
- R6397-02
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 25.4mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 25.4mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
25.4mm (1") body length.
Nickel plating for corrosion resistance.
