HARWIN Threaded Standoff M3, 30 mm Body, Brass
- RS Stock No.:
- 161-3568
- Mfr. Part No.:
- R30-1003002
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$49.90
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 750 unit(s) shipping from 27 November 2026
- Plus 500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.998 | $49.90 |
| 100 - 150 | $0.972 | $48.60 |
| 200 + | $0.957 | $47.85 |
*price indicative
- RS Stock No.:
- 161-3568
- Mfr. Part No.:
- R30-1003002
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 30mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 30mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
30mm body length.
Nickel plating for corrosion resistance.
