HARWIN Threaded Standoff M3, 16 mm Body, Brass

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$69.80

(exc. GST)

$76.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.698$69.80
200 - 300$0.686$68.60
400 +$0.673$67.30

*price indicative

RS Stock No.:
161-3565
Mfr. Part No.:
R30-1001602
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Length

16mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.

16mm body length.

Nickel plating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy