HARWIN M3 Standoff, 25 mm Body, 6 mm Stud, Brass

Subtotal (1 bag of 50 units)*

$69.00

(exc. GST)

$76.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
  • Plus 4,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +$1.38$69.00

*price indicative

RS Stock No.:
125-6024
Mfr. Part No.:
R30-3002502
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Stud Length

6mm

Product Type

Standoff

Length

25mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Metal spacers


These hexagonal metal spacers have female / male or male / male type M3 thread size.

All models have M3 thread size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy