HARWIN M3 Standoff, 20 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 125-6018
- Mfr. Part No.:
- R30-3002002
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$57.30
(exc. GST)
$63.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $1.146 | $57.30 |
| 500 - 1950 | $1.135 | $56.75 |
| 2000 + | $1.118 | $55.90 |
*price indicative
- RS Stock No.:
- 125-6018
- Mfr. Part No.:
- R30-3002002
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Standoff | |
| Length | 20mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Standoff | ||
Length 20mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Metal spacers
These hexagonal metal spacers have female / male or male / male type M3 thread size.
All models have M3 thread size.
Related links
- HARWIN Standoff 6 mm Stud, Brass
- HARWIN Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
