Essentra Standoff M3, 25 mm Body, Brass
- RS Stock No.:
- 105-8038
- Mfr. Part No.:
- 301325040050
- Brand:
- Essentra
Get a bulk buy discount
Add 3 more to save -
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$48.94
(exc. GST)
$53.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | $48.94 | $0.979 | - |
| 3 - 6 | $48.50 | $0.97 | - |
| 7 - 14 | $47.44 | $0.949 | 3% |
| 15 + | $45.70 | $0.914 | 6% |
*price indicative
- RS Stock No.:
- 105-8038
- Mfr. Part No.:
- 301325040050
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 25mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 25mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other
