Essentra Threaded Standoff M3, 25 mm Body, Brass
- RS Stock No.:
- 280-8907
- Mfr. Part No.:
- HTSB-M3-25-5-1
- Brand:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$113.90
(exc. GST)
$125.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $1.139 | $113.90 |
| 1000 - 1900 | $1.128 | $112.80 |
| 2000 - 4900 | $1.114 | $111.40 |
| 5000 + | $1.087 | $108.70 |
*price indicative
- RS Stock No.:
- 280-8907
- Mfr. Part No.:
- HTSB-M3-25-5-1
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 25mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 25mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Standards/Approvals RoHS | ||

Female / female metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads.
