Sato Parts Female-to-Female Standoff M4, 8 mm Body, Brass

Subtotal (1 pack of 25 units)*

$600.86

(exc. GST)

$660.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$600.86$24.034

*price indicative

RS Stock No.:
792-443
Mfr. Part No.:
SA-1000-M408B
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Female-to-Female Standoff

Length

8mm

Material

Brass

Shape

Hexagon

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

8mm

Finish

Nickel Plated

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy