Sato Parts M4 Male-to-Female Standoff, 30 mm Body, 7 mm Stud, Brass

Subtotal (1 pack of 25 units)*

$791.62

(exc. GST)

$870.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$791.62$31.665

*price indicative

RS Stock No.:
792-441
Mfr. Part No.:
SA-1000-M430A
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Stud Length

7mm

Product Type

Male-to-Female Standoff

Length

30mm

Material

Brass

Shape

Hexagon

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

4.5mm

Outside Diameter

7mm

Finish

Nickel Plated

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy