Schurter Male-to-Female Standoff
- RS Stock No.:
- 577-195
- Distrelec Article No.:
- 110-39-556
- Mfr. Part No.:
- 9631.3200
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$1.43
(exc. GST)
$1.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.43 |
*price indicative
- RS Stock No.:
- 577-195
- Distrelec Article No.:
- 110-39-556
- Mfr. Part No.:
- 9631.3200
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Male-to-Female Standoff | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Male-to-Female Standoff | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
Related links
- Schurter Male-to-Female Standoff
- Sato Parts M4 Male-to-Female Standoff 7 mm Stud, Brass
- Schurter Female-to-Female Standoff
- Wurth Elektronik 5 mm Male-to-Female Standoff Steel
- Wurth Elektronik 3 mm Male-to-Female Standoff Steel
- Wurth Elektronik 5 mm Male-to-Female Standoff Steel
- Wurth Elektronik M3 Male-to-Female Standoff 6 mm Stud, Steel
- Sato Parts M4 Male-to-Female Standoff 7 mm Stud, Brass
