RS PRO Non-Fused Terminal Block, 12-Way, 4AWG Wire, 101A Screw

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$81.53

(exc. GST)

$89.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 435 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$16.306$81.53-
25 +$13.422$67.1117%

*price indicative

RS Stock No.:
867-0988
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

12

Product Type

Non-Fused Terminal Block

Current

101A

Wire Size

4AWG

Mount Type

Cable

Fused

No

Contact Material

Brass

Material

Polyamide 66

Voltage

400V

Wire Protection

Yes

Colour

Natural

Cable CSA

25mm²

Gender

Female

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN

Polyamide Terminal Blocks - CPA-WP


RS polyamide terminal blocks

Brass inserts

Galvanised steel screws

Polyamide (PA66) housing

Natural colour

Semi-rigid and low cost

Flame retardant

High temperature (105°C)

All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy