RS PRO Non-Fused Terminal Block, 12-Way, 4AWG Wire, 101A Screw
- RS Stock No.:
- 867-0979
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 365 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.224 | $46.12 |
*price indicative
- RS Stock No.:
- 867-0979
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 12 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 101A | |
| Wire Size | 4AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Contact Material | Brass | |
| Material | Polyethylene | |
| Pitch | 16.5mm | |
| Voltage | 400V | |
| Colour | Natural | |
| Wire Protection | No | |
| Cable CSA | 25mm² | |
| Termination Type | Screw | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 12 | ||
Product Type Non-Fused Terminal Block | ||
Current 101A | ||
Wire Size 4AWG | ||
Mount Type Cable | ||
Fused No | ||
Contact Material Brass | ||
Material Polyethylene | ||
Pitch 16.5mm | ||
Voltage 400V | ||
Colour Natural | ||
Wire Protection No | ||
Cable CSA 25mm² | ||
Termination Type Screw | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Polyethylene Terminal Block
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This robust terminal block is designed for free hanging or panel mount applications.
Constructed from polyethylene material, the terminal block can be easily cut down to shorten the length, allowing for a highly customizable connector solution.
With brass inserts and galvanized steel screws, a secure and efficient connection is assured.
Features and Benefits
• Non-fused terminal block
• Easy wiring installation
• Brass inserts
• Temperature rating: 80°C
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
Related links
- RS PRO Non-Fused Terminal Block 4AWG Wire, 101A Screw
- RS PRO CPP Series Non-Fused Terminal Block 4AWG Wire, 101A Screw
- RS PRO Non-Fused Terminal Block 10mm² 101A Screw
- RS PRO COE Series Non-Fused Terminal Block 25mm² Wire, 101A Screw
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- RS PRO Non-Fused Terminal Block 12AWG Wire, 20A Screw
- RS PRO Non-Fused Terminal Block 16mm² Wire Screw
- RS PRO Non-Fused Terminal Block 12AWG Wire, 24A Screw
