Phoenix Contact COMBICON Power Series HDFKV 10 GNYE Feed Through Terminal Block, 57A, Screw Termination
- RS Stock No.:
- 855-7627
- Mfr. Part No.:
- 0709291
- Brand:
- Phoenix Contact
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$19.546
(exc. GST)
$21.501
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $19.546 | $977.30 |
250 + | $17.591 | $879.55 |
*price indicative
- RS Stock No.:
- 855-7627
- Mfr. Part No.:
- 0709291
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 57 A, cross section: 0.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: -90 °, color: green-yellow
Specifications
Attribute | Value |
---|---|
Current Rating | 57A |
Termination Method | Screw |
Fused | No |
Colour | Green, Yellow |
Series | COMBICON Power |
Gender | Female |
Related links
- Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed...
- Phoenix Contact COMBICON Power Series VDFK 4 GNYE Feed Through...
- Phoenix Contact COMBICON Power Series HDFK 50 GNYE Feed Through...
- Phoenix Contact COMBICON Power Series VDFK 4/K GNYE Feed Through...
- Phoenix Contact COMBICON Power Series HDFK 16 GNYE Feed Through...
- Phoenix Contact COMBICON Power Series HDFK 25 GNYE Feed Through...
- Phoenix Contact COMBICON Power Series VDFK 4 Feed Through Terminal...
- Phoenix Contact COMBICON Power Series HDFK 10 Non-Fused Terminal...