Phoenix Contact COMBICON Power Series HDFK 50 GNYE Feed Through Terminal Block, 150A, Screw Termination
- RS Stock No.:
- 855-7560
- Mfr. Part No.:
- 0708726
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-7560
- Mfr. Part No.:
- 0708726
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 150A | |
| Termination Method | Screw | |
| Fused | No | |
| Material | Polyamide | |
| Voltage Rating | 690 V | |
| Pitch | 18.8mm | |
| Colour | Green, Yellow | |
| Series | COMBICON Power | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 150A | ||
Termination Method Screw | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 690 V | ||
Pitch 18.8mm | ||
Colour Green, Yellow | ||
Series COMBICON Power | ||
Gender Female | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GR
Phoenix Contact COMBICON Power Series Feed Through Terminal Block, 150A Current Rating, 690V Voltage Rating - 0708726
This feed through terminal block by Phoenix Contact with a current rating of 150A and in green and yellow colours is a reliable solution for electrical connections. With screw termination method and high voltage rating of 690V, this terminal block ensures secure connections in various applications.
Features & Benefits
• Female terminal block for easy installation
• Made of polyamide material for durability
• Compact width of 18.8 mm for space-saving design
• Non-fused design for flexibility in use
• Made of polyamide material for durability
• Compact width of 18.8 mm for space-saving design
• Non-fused design for flexibility in use
Applications
• Ideal for power distribution panels
• Suitable for industrial automation systems
• Can be used for electrical control cabinets
• Suitable for industrial automation systems
• Can be used for electrical control cabinets
Can it handle high voltage applications?
Yes, this feed through terminal block is designed to handle high voltage applications with a rating of 690 V.
Will it fit in tight spaces due to its compact size?
Yes, the width of 18.8 mm makes it suitable for installations in confined spaces.
Is this terminal block suitable for both male and female connections?
Yes, the terminal block has a female gender, making it compatible with male connectors for easy installation.
Related links
- Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact COMBICON Power Series HDFK 16 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact COMBICON Power Series HDFK 25 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact HDFK 50-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 50-VP-IB Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 50 Series Feed Through Terminal Block 18.8mm Pitch 1-Row, Screw Termination
- Phoenix Contact HDFKV 50 GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 25-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
