- RS Stock No.:
- 495-6244
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.548
(exc. GST)
$5.003
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $4.548 | $22.74 |
250 - 1245 | $4.366 | $21.83 |
1250 + | $3.592 | $17.96 |
*price indicative |
- RS Stock No.:
- 495-6244
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Disconnectable Terminal Block Connector, Plastic
Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs
Note
Both a Socket and Plug terminal block of the same number of ways are required to construct a mated pair.
Approvals
IMQ, DEMKO, SEMKO, NEMKO, FIMKO
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 16A |
Wire Size | 2.5 mm² |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Fused | No |
Material | Nylon |
Voltage Rating | 400 V |
Colour | White |
Maximum Operating Temperature | +105°C |
Gender | Female |
Contact Material | Brass |
Contact Plating | Tin |
Related links
- CAMDENBOSS Fused Terminal Block 20A Screw Down Termination
- RS PRO Fused Terminal Block 6.3A, Screw Termination
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- RS PRO Non-Fused Terminal Block 2.5 mm² Wire, Screw Termination
- Sato Parts Non-Fused Terminal Block 10A, Solder Termination
- RS PRO Fuse Terminal Block 16A Screw Termination
- Sato Parts Non-Fused Terminal Block 3A, Solder Termination
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire