3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.70

View bulk pricing options

Subtotal (1 unit)*

$8.62

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.62-
10 - 24$8.25$3.70
25 - 49$7.88$18.50
50 +$7.37$62.50

*price indicative

RS Stock No.:
287-0608
Mfr. Part No.:
7100086147
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Ways

4

Product Type

Terminal Plug

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Cable

Material

TPE

Contact Material

Copper Alloy

Voltage

32V

Pitch

2mm

Series

371

Colour

Black

Termination Type

IDC

Minimum Operating Temperature

-20°C

Gender

Male

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.

High number of mating cycles

Compact design saves space

Enables easy field termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy