3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- RS Stock No.:
- 287-0602
- Mfr. Part No.:
- 7100086144
- Brand:
- 3M
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$7.59
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.59 | - |
| 10 - 24 | $7.28 | $3.10 |
| 25 - 49 | $6.96 | $15.75 |
| 50 + | $6.52 | $53.50 |
*price indicative
- RS Stock No.:
- 287-0602
- Mfr. Part No.:
- 7100086144
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Terminal Plug | |
| Number of Ways | 4 | |
| Current | 3A | |
| Wire Size | 20AWG, 26AWG | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Material | TPE | |
| Voltage | 32V | |
| Pitch | 2mm | |
| Colour | Black | |
| Series | 371 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Terminal Plug | ||
Number of Ways 4 | ||
Current 3A | ||
Wire Size 20AWG, 26AWG | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Material TPE | ||
Voltage 32V | ||
Pitch 2mm | ||
Colour Black | ||
Series 371 | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.
High number of mating cycles
Compact design saves space
Enables easy field termination