3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.84

(exc. GST)

$6.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.84
10 - 24$5.59
25 - 49$5.37
50 +$5.00

*price indicative

RS Stock No.:
287-0524
Mfr. Part No.:
7000007429
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Ways

4

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Panel

Material

TPE

Contact Material

Copper Alloy

Voltage

32V

Pitch

2mm

Series

373

Colour

Black

Gender

Female

Termination Type

IDC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.

Easy, quick and reliable IDC termination using a standard pliers

Enables easy field termination

High number of mating cycles

Compact design saves board and panel space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy