3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $35.20

View bulk pricing options

Subtotal (1 bag of 100 units)*

$581.50

(exc. GST)

$639.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$5.815$581.50-
200 +$5.639$563.90$35.20

*price indicative

RS Stock No.:
287-0523
Mfr. Part No.:
7000007429
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Ways

4

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Panel

Material

TPE

Contact Material

Copper Alloy

Voltage

32V

Pitch

2mm

Series

373

Colour

Black

Minimum Operating Temperature

-20°C

Gender

Female

Termination Type

IDC

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.

Easy, quick and reliable IDC termination using a standard pliers

Enables easy field termination

High number of mating cycles

Compact design saves board and panel space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy