SICK 20458 Series Terminal Block Connector, Screw Termination
- RS Stock No.:
- 286-9864
- Mfr. Part No.:
- 2045891
- Brand:
- SICK
Price Each**
$56.04
(exc. GST)
$61.64
(inc. GST)
On back order for despatch 11/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $56.04 |
**price indicative
Related links
- Phoenix Contact UT Series UT 6-T/SP Terminal Block Connector 41A...
- PCB Terminal Blocks
- WAGO 726 Series Terminal Block Connector 10A Cage Clamp Termination
- Phoenix Contact UTTB Series UTTB 4-DIO/O-U Terminal Block...
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Terminal Blocks
- Phoenix Contact 2 Way Plug Screw Termination, 1829756
- Harting Fixing Element HAN ES Series , For Use With Terminal Block...