CAMDENBOSS CFTBN Series Fused Terminal Block, 3-Way, 25mm Wire, 13A Screw
- RS Stock No.:
- 280-7659
- Distrelec Article No.:
- 304-41-528
- Mfr. Part No.:
- CFTBN/3WP
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 500 units)*
$2,648.50
(exc. GST)
$2,913.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $5.297 | $2,648.50 |
*price indicative
- RS Stock No.:
- 280-7659
- Distrelec Article No.:
- 304-41-528
- Mfr. Part No.:
- CFTBN/3WP
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Product Type | Fused Terminal Block | |
| Number of Ways | 3 | |
| Current | 13A | |
| Wire Size | 25mm | |
| Material | Plastic, Polyamide | |
| Voltage | 450V | |
| Wire Protection | Yes | |
| Series | CFTBN | |
| Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Plating | Brass, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Fused Terminal Block | ||
Number of Ways 3 | ||
Current 13A | ||
Wire Size 25mm | ||
Material Plastic, Polyamide | ||
Voltage 450V | ||
Wire Protection Yes | ||
Series CFTBN | ||
Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Plating Brass, Nickel Plated | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS 5x20 mm Fused Terminal Block with Wire Protector and no earth facility. This fused terminal block features a integral spare fuse carrier, wire protector on fuse terminal as standard and meets creepage and clearance requirements of IEC.
Anti rotation spigot
CE UL approved
Interlocking fuse holder
IP20 finger protection
Related links
- CAMDENBOSS CFTBN Series Fused Terminal Block 25mm Wire, 13A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 25mm Wire, 13A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- RS PRO CFTBN Series Fused Terminal Block 25mm² Wire, 20A Screw