CAMDENBOSS CFTBN Series Fused Terminal Block, 2-Way, 25mm Wire, 13A Screw

Subtotal (1 pack of 500 units)*

$1,101.00

(exc. GST)

$1,211.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$2.202$1,101.00

*price indicative

RS Stock No.:
280-7658
Distrelec Article No.:
304-41-527
Mfr. Part No.:
CFTBN/2WP
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Fused Terminal Block

Number of Ways

2

Current

13A

Wire Size

25mm

Fused

Yes

Contact Material

Brass

Voltage

250V

Wire Protection

Yes

Cable CSA

4mm²

Colour

Grey

Series

CFTBN

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Enclosed

Yes

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Contact Plating

Nickel

COO (Country of Origin):
GB
The CAMDENBOSS 5x20 mm Fused Terminal Block with Wire Protector and no earth facility. This fused terminal block features a integral spare fuse carrier, wire protector on fuse terminal as standard and meets creepage and clearance requirements of IEC.

Anti rotation spigot

CE UL approved

Interlocking fuse holder

IP20 finger protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy