- RS Stock No.:
- 251-7664
- Mfr. Part No.:
- CS60WTPP
- Brand:
- HellermannTyton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$10.635
(exc. GST)
$11.699
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $10.635 | $106.35 |
50 - 90 | $10.103 | $101.03 |
100 - 240 | $9.572 | $95.72 |
250 - 490 | $9.04 | $90.40 |
500 + | $8.508 | $85.08 |
*price indicative |
- RS Stock No.:
- 251-7664
- Mfr. Part No.:
- CS60WTPP
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HellermannTyton range of strip connectors in varying sizes and materials. Available in different sizes are from 3A-4mm to 60A-25mm. Material is polypropylene.
White colour
Captive and raised screws for easy wiring
Flame retardant self extinguishing material
Brass inserts, plated steel screws
Captive and raised screws for easy wiring
Flame retardant self extinguishing material
Brass inserts, plated steel screws
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 60A |
Wire Size | 25 mm |
Termination Method | Screw |