Phoenix Contact SPB Series SPB 2,5/ 2 Terminal Plug, 2-Way, 24A, 28 - 12 Wire, Spring Cage Termination
- RS Stock No.:
- 224-9899
- Mfr. Part No.:
- 3040119
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 224-9899
- Mfr. Part No.:
- 3040119
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact plug with 2 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Plug with bridging option, for use with basic terminal blocks
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 24A |
Wire Size | 28 - 12 |
Termination Method | Spring Cage |
Mounting Type | Plug-In |
Fused | No |
Pitch | 5.2mm |
Voltage Rating | 500 V |
Series | SPB |
Gender | Plug |
Related links
- Phoenix Contact SPB Series SPB 2,5/ 1 BU Terminal Plug, 1-Way,...
- Phoenix Contact SPB Series SPB 2,5/ 1 GNYE Terminal Plug, 1-Way,...
- Phoenix Contact SPB Series SPB 2,5/ 1-R BU Terminal Plug, 1-Way,...
- Phoenix Contact SPB Series SPB 2,5/ 1-L BU Terminal Plug, 1-Way,...
- Phoenix Contact SPB Series SPB 2,5/13 Terminal Plug, 13-Way, 24A,...
- Phoenix Contact SPB Series SPB 2,5/14 Terminal Plug, 14-Way, 24A,...
- Phoenix Contact SPV Series SPV 2,5/13 Terminal Plug, 13-Way, 24A,...
- Phoenix Contact SPV Series SPV 2,5/14 Terminal Plug, 14-Way, 24A,...