Phoenix Contact SPB Series SPB 2,5/14 Terminal Plug, 14-Way, 24A, 12-28 AWG Wire, Spring Cage Termination
- RS Stock No.:
- 216-3805
- Mfr. Part No.:
- 3040232
- Brand:
- Phoenix Contact
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$40.479
(exc. GST)
$44.527
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $40.479 | $404.79 |
*price indicative |
- RS Stock No.:
- 216-3805
- Mfr. Part No.:
- 3040232
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact plug with 14 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Plug with bridging option, for use with basic terminal blocks
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
Specifications
Attribute | Value |
---|---|
Number of Ways | 14 |
Current Rating | 24A |
Wire Size | 12-28 AWG |
Termination Method | Spring Cage |
Mounting Type | Plug-In |
Fused | No |
Voltage Rating | 500 V |
Pitch | 5.2mm |
Series | SPB |
Gender | Plug |