Phoenix Contact SPV Series SPV 2,5/14 Terminal Plug, 14-Way, 24A, 28 - 12 Wire, Spring Cage Termination
- RS Stock No.:
- 225-2799
- Mfr. Part No.:
- 3041846
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 225-2799
- Mfr. Part No.:
- 3041846
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact plug with 14 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
Practical coding option
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Number of Ways | 14 |
Current Rating | 24A |
Wire Size | 28 - 12 |
Termination Method | Spring Cage |
Mounting Type | Plug-In |
Fused | No |
Pitch | 5.2mm |
Voltage Rating | 500 V |
Series | SPV |
Gender | Plug |
Related links
- Phoenix Contact SPV Series SPV 2,5/13 Terminal Plug, 13-Way, 24A,...
- Phoenix Contact SPV Series SPV 2,5/ 1-M Terminal Plug, 1-Way, 24A,...
- Phoenix Contact SPV Series SPV 2,5/ 1 GNYE Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1 BU Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1-L BU Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1-M GNYE Terminal Plug, 1-Way,...
- Phoenix Contact SPV Series SPV 2,5/ 1-R BU Terminal Plug, 1-Way,...
- Phoenix Contact SPB Series SPB 2,5/14 Terminal Plug, 14-Way, 24A,...