Phoenix Contact PTI Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- RS Stock No.:
- 220-5322
- Mfr. Part No.:
- 3213958
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$831.25
(exc. GST)
$914.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $16.625 | $831.25 |
*price indicative
- RS Stock No.:
- 220-5322
- Mfr. Part No.:
- 3213958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 4 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 24A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 400V | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Cable CSA | 0.14mm², 4mm² | |
| Series | PTI | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Product Type Non-Fused Terminal Block | ||
Current 24A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 400V | ||
Colour Grey | ||
Wire Protection Yes | ||
Cable CSA 0.14mm², 4mm² | ||
Series PTI | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 20AWG 51A Push-in
- Molex 39530 Series Non-Fused Terminal Block 12AWG 15A Screw
- Phoenix Contact PT Series Non-Fused Terminal Block 12AWG 10A Push-in
- RS PRO CPP Series Non-Fused Terminal Block 12AWG Wire, 24A Screw
